857-012-553-103

Heilind Number:EDA857-012-553-103
Manufacturer:EDAC
Manufacturer Number:857-012-553-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-553-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-553-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This essential component features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring both reliability and style. With a single row layout and a total of 12 positions, it offers seamless integration for your circuitry. The copper alloy contact material guarantees efficient power transmission, while its right angle mount orientation allows for versatile installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this essential connector, a must-have in any electronic assembly project.