857-012-553-108

Heilind Number:EDA857-012-553-108
Manufacturer:EDAC
Manufacturer Number:857-012-553-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-553-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-553-108

Detailed Description

Enhance your circuit board connectivity with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 12 positions, ensuring seamless integration into your setup. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliability even in high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, precise and efficient connections are assured. Its right angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Explore its full potential in our extensive range of board to board PCB connectors.