857-012-554-102

Heilind Number:EDA857-012-554-102
Manufacturer:EDAC
Manufacturer Number:857-012-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-554-102

Detailed Description

Enhance your board-to-board connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row of 12 copper alloy contacts, it delivers efficient power transmission at a maximum amperage of 5 A. The right-angle mount orientation and .156-inch pitch make it easy to integrate into your PCB layout, while the wide operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Upgrade your connectivity solutions with this essential component.