857-012-554-103

Heilind Number:EDA857-012-554-103
Manufacturer:EDAC
Manufacturer Number:857-012-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-554-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-554-103

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector is a crucial component for seamless communication within your PCB setup. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, not only ensures durability but also guarantees safety. With a single row layout, it offers easy installation and space-saving benefits. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise connections. Boasting 12 positions, it's ideal for various applications. The right-angle mount orientation adds flexibility to your design, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Elevate your connectivity game with this essential connector, a must-have in any professional setup.