857-012-554-104

Heilind Number:EDA857-012-554-104
Manufacturer:EDAC
Manufacturer Number:857-012-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-554-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-554-104

Detailed Description

Enhance your electronic assemblies with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 12 positions, perfect for secure board-to-board PCB connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable conductivity even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration while the right angle mount orientation saves valuable space. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Elevate your connectivity solutions with this high-quality component.