857-012-554-107

Heilind Number:EDA857-012-554-107
Manufacturer:EDAC
Manufacturer Number:857-012-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-554-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-554-107

Detailed Description

Enhance your board-to-board connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This black connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. With a single row configuration and a pitch of .156 inches, it offers seamless integration on your PCB. The copper alloy contact material guarantees efficient conductivity, while its right-angle mount orientation allows for space-saving installation. Boasting a high amperage rating of 5A and an operating temperature range of -40 to 105 °C, this connector is perfect for applications where reliability is paramount. With 12 positions and a row spacing of .2 inches, it provides ample connectivity options. Upgrade your system with this essential component.