857-012-554-112

Heilind Number:EDA857-012-554-112
Manufacturer:EDAC
Manufacturer Number:857-012-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-554-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this single-row connector features 12 positions and a .156-inch pitch, ensuring secure and efficient board-to-board communication. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in demanding environments. The right-angle mount orientation offers versatility in installation, while its 5A amperage and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in this essential component for seamless PCB connectivity.