857-012-555-212

Heilind Number:EDA857-012-555-212
Manufacturer:EDAC
Manufacturer Number:857-012-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-555-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high-temperature performance. With two rows of copper alloy contacts, it provides secure and efficient signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, perfect for various PCB applications. With 12 positions, it offers ample connectivity options. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Trust in its quality and performance to streamline your connectivity needs.