857-012-556-201

Heilind Number:EDA857-012-556-201
Manufacturer:EDAC
Manufacturer Number:857-012-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-556-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-556-201

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it ensures efficient power transmission at a current rating of 5A. The .156-inch pitch and .2-inch row spacing accommodate 12 positions, offering seamless board-to-board connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where durability and precision are paramount. Upgrade your setup with this essential component for seamless and resilient PCB connections.