857-012-556-203

Heilind Number:EDA857-012-556-203
Manufacturer:EDAC
Manufacturer Number:857-012-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-556-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-556-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in high-temperature environments. With two rows of copper alloy contacts, each pitch and row spacing meticulously engineered for optimum performance, it offers reliable power transmission with a 5A amperage rating. Perfect for board-to-board connections, it boasts 12 positions for versatile usage. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse applications. Elevate your connectivity solutions with this essential component.