857-012-556-204

Heilind Number:EDA857-012-556-204
Manufacturer:EDAC
Manufacturer Number:857-012-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-556-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-556-204

Detailed Description

Elevate your electronic connections with our high-temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 5A amperage capacity and UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. With two rows of Copper Alloy contacts, it offers reliable connectivity with a pitch of .156 inches and row spacing of .2 inches. Perfect for board-to-board PCB connections, it boasts 12 positions and a straight mount orientation for seamless integration. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's a must-have component for any electronic project.