857-012-556-207

Heilind Number:EDA857-012-556-207
Manufacturer:EDAC
Manufacturer Number:857-012-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-556-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-556-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliability in demanding environments, this connector features a dual-row configuration with 12 positions, ensuring secure and efficient board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and rugged Copper Alloy contacts, it offers impeccable durability and performance. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Its straight mount orientation makes installation a breeze, while its wide operating temperature range from -40 to 105°C ensures functionality in extreme conditions. Perfect for industrial applications, this connector sets the standard for high-temp connectivity. Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliability in demanding environments, this connector features a dual-row configuration with 12 positions, ensuring secure and efficient board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and rugged Copper Alloy contacts, it offers impeccable durability and performance. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Its straight mount orientation makes installation a breeze, while its wide operating temperature range from -40 to 105°C ensures functionality in extreme conditions. Perfect for industrial applications, this connector sets the standard for high-temp connectivity.