857-012-556-208

Heilind Number:EDA857-012-556-208
Manufacturer:EDAC
Manufacturer Number:857-012-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-556-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-556-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, perfect for demanding environments. With two rows of copper alloy contacts, each capable of handling up to 5A of current, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate 12 positions, offering ample connectivity options. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial to consumer electronics. Stay connected with confidence using this essential component.