857-012-556-212

Heilind Number:EDA857-012-556-212
Manufacturer:EDAC
Manufacturer Number:857-012-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-556-212

Detailed Description

Achieve reliable connectivity in high-temperature environments with this black High Temp Card Edge Connector. Designed for demanding applications, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring optimal performance. With two rows and 12 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation facilitates straightforward installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial settings. Trust in its quality for secure board-to-board connections.