857-012-557-101

Heilind Number:EDA857-012-557-101
Manufacturer:EDAC
Manufacturer Number:857-012-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-557-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-557-101

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in even the most demanding environments. With a single row configuration and 12 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.