857-012-558-101

Heilind Number:EDA857-012-558-101
Manufacturer:EDAC
Manufacturer Number:857-012-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-558-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row of 12 positions with a .156-inch pitch, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable power delivery at up to 5A. The right-angle mount orientation and row spacing of .2 inches offer flexibility in installation. Tested for extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for industrial and automotive applications. Elevate your connectivity solutions with this high-quality connector.