857-012-558-104

Heilind Number:EDA857-012-558-104
Manufacturer:EDAC
Manufacturer Number:857-012-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-558-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-558-104

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Crafted with precision in mind, this black connector boasts a single row design with twelve positions, ensuring seamless and efficient board-to-board PCB connections. Engineered for optimal performance, it features copper alloy contacts and a housing material of UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and reliability in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. The right-angle mount orientation allows for versatile installation options, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality in extreme conditions. Trust in this essential component for your electronic assemblies, delivering high amperage capability of up to 5 A with uncompromising quality and performance. Elevate your PCB connectivity with our Card Edge Connector, a must-have in the realm of innovative technology.