857-012-558-107

Heilind Number:EDA857-012-558-107
Manufacturer:EDAC
Manufacturer Number:857-012-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-558-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-558-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in extreme environments. With a single row configuration and 12 positions, it offers optimal connectivity for your electronic components. The copper alloy contact material guarantees reliable performance, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation further enhances versatility, making it perfect for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring high-performance board-to-board connectivity. Upgrade your setup today and experience seamless and efficient electronic connections like never before.