857-012-558-108

Heilind Number:EDA857-012-558-108
Manufacturer:EDAC
Manufacturer Number:857-012-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-558-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-558-108

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connector. Designed for durability and performance, this connector features a single row with 12 positions, ideal for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable conductivity even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise and secure mating is guaranteed. The right-angle mount orientation offers flexibility in installation, while its 5A amperage rating makes it suitable for various power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore the full specifications and discover how it can elevate your PCB connectivity solutions.