857-012-558-201

Heilind Number:EDA857-012-558-201
Manufacturer:EDAC
Manufacturer Number:857-012-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-558-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery at temperatures ranging from -40 to 105 °C. With a 5A amperage rating and 12 positions spread across 2 rows, it offers ample connectivity options for your circuit board. The right-angle mount orientation and .156-inch pitch make it easy to integrate into your setup, while the .2-inch row spacing allows for efficient signal transmission. Trust in this connector for seamless board-to-board connections in a variety of applications.