857-012-558-202

Heilind Number:EDA857-012-558-202
Manufacturer:EDAC
Manufacturer Number:857-012-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-558-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-558-202

Detailed Description

Enhance your high-temperature connectivity needs with our cutting-edge Card Edge Connector. Designed for seamless integration in electronic devices, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing superior durability and safety. Its dual-row configuration with 12 positions offers ample connectivity, while the Copper Alloy contacts ensure reliable and efficient performance. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. The right-angle mount orientation adds versatility, making it perfect for various PCB applications. Elevate your connectivity solutions with this high-quality Card Edge Connector.