857-012-558-203

Heilind Number:EDA857-012-558-203
Manufacturer:EDAC
Manufacturer Number:857-012-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-558-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-558-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black exterior and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both functionality and longevity. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for up to 12 positions. The right angle mount orientation adds versatility to its application, while its high amperage rating of 5A makes it suitable for a wide range of power requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB connection needs. Explore the full range of features and benefits that this product offers, and experience superior performance in your electronic projects.