857-012-558-212

Heilind Number:EDA857-012-558-212
Manufacturer:EDAC
Manufacturer Number:857-012-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-558-212

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures reliable power delivery at up to 5 A. Featuring a right-angle mount orientation and accommodating 12 positions, it offers versatile connectivity options for your PCB assembly. Operating seamlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Trust in this essential component for seamless board-to-board connections in your high-stakes applications.