857-012-559-101

Heilind Number:EDA857-012-559-101
Manufacturer:EDAC
Manufacturer Number:857-012-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-559-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-559-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in extreme conditions. With a single row configuration and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. The 12-position layout, crafted with Copper Alloy contacts, guarantees efficient power distribution, with a 5A amperage rating. Engineered for convenience, its right-angle mount orientation saves space and simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a crucial component for your high-temperature applications. Upgrade your PCB assembly with this essential component, driving optimal performance and longevity in your electronic systems.