857-012-559-102

Heilind Number:EDA857-012-559-102
Manufacturer:EDAC
Manufacturer Number:857-012-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-559-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-559-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and robust Copper Alloy contacts, ensuring reliable power transmission. With a single row configuration and a pitch of .156 inches, it seamlessly integrates into your PCB setup. Boasting a total of 12 positions and a maximum amperage of 5 A, it offers ample connectivity for your applications. The right angle mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Elevate your board-to-board connections with this essential component.