857-012-559-104

Heilind Number:EDA857-012-559-104
Manufacturer:EDAC
Manufacturer Number:857-012-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-559-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-559-104

Detailed Description

Enhance your high-temperature electronic connections with this Black High Temp Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a maximum amperage of 5 A and features a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and 12 positions, it offers reliable connectivity. The contact material is Copper Alloy, ensuring efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for your PCB connection needs. The right-angle mount orientation and .156-inch pitch make it easy to integrate into your setup, while the .2-inch row spacing allows for efficient board-to-board connections. Trust in this connector for secure and efficient electronic communication in various applications.