857-012-559-107

Heilind Number:EDA857-012-559-107
Manufacturer:EDAC
Manufacturer Number:857-012-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-559-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-559-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Rated for 5A of power, this essential component features a single row design with 12 positions, crafted for seamless PCB-to-PCB integration. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance in demanding environments, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Mountable at a convenient right angle, it offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's an ideal choice for industrial and commercial applications. Trust in this connector for secure and efficient board-to-board connections.