857-012-559-108

Heilind Number:EDA857-012-559-108
Manufacturer:EDAC
Manufacturer Number:857-012-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-559-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-559-108

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, this connector ensures long-lasting reliability. With a single row configuration and 12 positions, it offers seamless integration for various applications. The right-angle mount orientation allows for efficient PCB assembly, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial setups. Upgrade your PCB connections with this high-quality component, a must-have in any electronic assembly toolkit.