857-012-559-201

Heilind Number:EDA857-012-559-201
Manufacturer:EDAC
Manufacturer Number:857-012-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-559-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-559-201

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity even in harsh environments. With a pitch of .156 inches and two rows of 12 positions each, it offers seamless integration into your existing setup. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Trust in this black connector for efficient and long-lasting board-to-board connections.