857-012-559-212

Heilind Number:EDA857-012-559-212
Manufacturer:EDAC
Manufacturer Number:857-012-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-559-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-559-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this black connector features a dual-row configuration with 12 positions, perfect for secure board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. The copper alloy contacts guarantee efficient power transmission, with an amperage rating of 5A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse settings. Upgrade your PCB connections with this essential component.