857-012-560-203

Heilind Number:EDA857-012-560-203
Manufacturer:EDAC
Manufacturer Number:857-012-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-560-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-560-203

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for durability and reliable performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and compliance. With a 5A amperage rating, it offers robust power transmission capabilities. Its two rows of Copper Alloy contacts, with a .156-inch pitch and .2-inch row spacing, provide efficient signal transfer in a compact form factor. With 12 positions available, it offers ample connectivity options for your PCB applications. The straight mount orientation allows for easy and secure installation, while its wide operating temperature range of -40 to 105°C ensures reliable functionality in extreme environments. Upgrade your interconnect solutions with this essential component, perfect for a range of applications in the industrial and electronic sectors.