857-012-560-207

Heilind Number:EDA857-012-560-207
Manufacturer:EDAC
Manufacturer Number:857-012-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-560-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-560-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it provides reliable connectivity for up to 12 positions at a time. The .156-inch pitch and .2-inch row spacing offer seamless integration into your board setup, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity with this essential component today.