857-012-560-212

Heilind Number:EDA857-012-560-212
Manufacturer:EDAC
Manufacturer Number:857-012-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-560-212

Detailed Description

Enhance your high-temperature PCB connections with our reliable Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows and a total of 12 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial and commercial uses. Choose the black housing for a sleek and professional look. Install with ease in a straight mount orientation. Elevate your connectivity solutions with this high-performance Card Edge Connector.