857-013-401-101

Heilind Number:EDA857-013-401-101
Manufacturer:EDAC
Manufacturer Number:857-013-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-401-101

Detailed Description

Upgrade your high-temperature card edge connection with our cutting-edge connector, designed for optimal performance in demanding environments. Featuring a sleek black finish and constructed with UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both durability and safety. With a single row layout and 13 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with this essential component.