857-013-401-104

Heilind Number:EDA857-013-401-104
Manufacturer:EDAC
Manufacturer Number:857-013-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-401-104

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for reliable performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a single row configuration and 13 positions, it offers seamless board-to-board connectivity. The copper alloy contacts ensure efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Whether for industrial machinery, automotive applications, or other high-temperature environments, trust in the durability and performance of our Card Edge Connector.