857-013-401-107

Heilind Number:EDA857-013-401-107
Manufacturer:EDAC
Manufacturer Number:857-013-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-401-107

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for top performance, this essential component boasts a sleek black color and is engineered to handle up to 5A of power. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in any application. With a single row housing, 13 positions, and a pitch of .156 inches, it ensures seamless integration on your board. The copper alloy contact material and straight mount orientation further optimize connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your setup today with this reliable and efficient component.