857-013-401-108

Heilind Number:EDA857-013-401-108
Manufacturer:EDAC
Manufacturer Number:857-013-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-401-108

Detailed Description

Enhance the connectivity of your high-temperature applications with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row with 13 positions for seamless board-to-board connections. Its UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, while the copper alloy contacts guarantee reliable conductivity. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector offers robust functionality. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy and secure installations. Ideal for use in various electronic systems, this connector is a vital component for efficient signal transmission. Upgrade your connectivity solutions with this essential connector.