857-013-401-112

Heilind Number:EDA857-013-401-112
Manufacturer:EDAC
Manufacturer Number:857-013-401-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-401-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-401-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both functionality and style. Featuring a single row layout and 13 positions, it offers seamless integration for your board-to-board connections. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage rating of 5A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.