857-013-405-101

Heilind Number:EDA857-013-405-101
Manufacturer:EDAC
Manufacturer Number:857-013-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-405-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for top performance, this black connector features a single row with 13 positions, perfect for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it ensures secure and stable data transmission. With a pitch of .156 inches and row spacing of .2 inches, it's ideal for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for industrial and commercial use. Upgrade your connectivity with this straight-mount orientation connector, a must-have in your electronic toolkit.