857-013-405-102

Heilind Number:EDA857-013-405-102
Manufacturer:EDAC
Manufacturer Number:857-013-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-405-102

Detailed Description

Enhance your PCB connectivity with our high-temperature Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, this connector offers both durability and style. Featuring a single row design with 13 positions and a pitch of .156 inches, it ensures seamless integration with your board layout. The copper alloy contacts guarantee reliable conductivity, even in high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industrial and commercial projects. Trust in its straight mount orientation for easy installation and maintenance. Elevate your connectivity game with this essential component.