857-013-405-104

Heilind Number:EDA857-013-405-104
Manufacturer:EDAC
Manufacturer Number:857-013-405-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-405-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-405-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a single row with 13 positions, ensuring seamless connectivity. Crafted with precision, it boasts a pitch of .156 inches and a row spacing of .2 inches, guaranteeing efficient data transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, offers superior durability and safety, while the copper alloy contact material ensures reliable conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether it's for industrial machinery or telecommunications equipment, trust in our Black Card Edge Connector for secure and high-performance board-to-board connections. Elevate your connectivity standards with this essential component.