857-013-421-101

Heilind Number:EDA857-013-421-101
Manufacturer:EDAC
Manufacturer Number:857-013-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-421-101

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and high-quality Copper Alloy contacts. With a pitch of .156 inches and 13 positions, it offers efficient data transfer and power distribution. The straight mount orientation and compact single-row design make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures reliable functionality even in extreme conditions. Elevate your electronic projects with this essential connector, perfect for a wide range of applications.