857-013-421-102

Heilind Number:EDA857-013-421-102
Manufacturer:EDAC
Manufacturer Number:857-013-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-421-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature conditions. With a single row layout, it offers 13 positions for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .156 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Whether you're a professional in need of quality components or a DIY enthusiast looking to upgrade your setup, this connector is a must-have in your toolkit.