857-013-421-104

Heilind Number:EDA857-013-421-104
Manufacturer:EDAC
Manufacturer Number:857-013-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-421-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration, it offers easy installation and secure connections. The contact material is crafted from high-quality Copper Alloy, ensuring reliable conductivity. Featuring 13 positions and a pitch of .156 inches, it's perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability and longevity. Upgrade your setup with this essential component for seamless board-to-board connectivity.