857-013-421-107

Heilind Number:EDA857-013-421-107
Manufacturer:EDAC
Manufacturer Number:857-013-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-421-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 1-row configuration with 13 positions and a pitch of .156 in, ensuring efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in high-temperature environments ranging from -40 to 105 °C. With a 5A amperage and straight mount orientation, it's perfect for demanding applications. Elevate your connectivity solutions with this essential component.