857-013-421-112

Heilind Number:EDA857-013-421-112
Manufacturer:EDAC
Manufacturer Number:857-013-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-421-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in even the most demanding applications, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 13 positions, it ensures seamless board-to-board connections. The copper alloy contacts and 5 A amperage rating guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Trust in its durability and performance to meet your connectivity needs with ease.