857-013-425-102

Heilind Number:EDA857-013-425-102
Manufacturer:EDAC
Manufacturer Number:857-013-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-425-102

Detailed Description

Upgrade your connectors with our high temperature card edge connector in sleek black. With a 5A amperage, it offers reliable power transmission for your devices. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in operation. Featuring a single row design with 13 positions, it's perfect for seamless board-to-board connections. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for versatility, its straight mount orientation fits seamlessly in various PCB setups. Operable in temperatures ranging from -40 to 105°C, it's ideal for both standard and high-heat environments. Upgrade your connectivity with this essential component.