857-013-425-103

Heilind Number:EDA857-013-425-103
Manufacturer:EDAC
Manufacturer Number:857-013-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-425-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution for demanding applications. Designed for optimal performance, this black connector features a single row with 13 positions, ideal for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure contact. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety, even in high-temperature environments ranging from -40 to 105°C. Crafted with copper alloy contacts, it guarantees efficient power transmission at a maximum amperage of 5A. Whether for industrial or electronic systems, this straight-mount connector is a must-have component for seamless integration and reliable operation. Elevate your connectivity with our high-quality Card Edge Connector.