857-013-425-107

Heilind Number:EDA857-013-425-107
Manufacturer:EDAC
Manufacturer Number:857-013-425-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-425-107

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability and performance, this essential component features a single row layout with 13 positions, perfect for seamlessly integrating your circuit boards. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and high-conductivity Copper Alloy contacts, ensuring optimal signal transfer. With an amperage rating of 5A and an operating temperature range spanning from -40 to 105°C, it guarantees stability even in demanding environments. The sleek black finish adds a touch of sophistication to your assembly, while the straight mount orientation offers easy installation. Engineered for excellence, this connector is a must-have for seamless board-to-board connections in various applications. Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability and performance, this essential component features a single row layout with 13 positions, perfect for seamlessly integrating your circuit boards. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and high-conductivity Copper Alloy contacts, ensuring optimal signal transfer. With an amperage rating of 5A and an operating temperature range spanning from -40 to 105°C, it guarantees stability even in demanding environments. The sleek black finish adds a touch of sophistication to your assembly, while the straight mount orientation offers easy installation. Engineered for excellence, this connector is a must-have for seamless board-to-board connections in various applications.