857-013-427-101

Heilind Number:EDA857-013-427-101
Manufacturer:EDAC
Manufacturer Number:857-013-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-427-101

Detailed Description

Enhance high-temperature connectivity within your electronic devices with this black Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. The 1-row configuration features 13 positions, each with copper alloy contacts ensuring reliable power transfer. With a pitch of .156 inches and row spacing of .2 inches, precise PCB assembly is facilitated. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Ideal for various applications, this connector is a crucial component in maintaining efficient board-to-board connectivity.